Texas Instruments THS5671AIPWR

14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
$ 9.371

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS5671AIPWR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages18 years ago

Arrow Electronics

Mouser

iiiC

Inventory History

3 month trend:
-11.60%

CAD Models

Download Texas Instruments THS5671AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.371
$ 22.314
Stock
187,543
305,778
Authorized Distributors
2
5
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
14
14
Settling Time
35 ns
35 ns
Interface
-
-
Integral Nonlinearity (INL)
7 LSB
7 LSB
Polarity
-
-
Number of DAC Channels
-
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS5671AIPWR.

Related Parts

Analog DevicesAD9754ARUZ
DA CONVERTER, 14BIT, 125MSPS, TSSOP; Available until stocks are exhausted Alternative available
Analog DevicesAD9754ARUZRL7
14-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9754ARU
IC DAC 14BIT 125MSPS 28-TSSOP / Bit Digital to Analog Converter 28-TSSOP
Texas InstrumentsTHS5651AIPW
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsTHS5651AIPWR
10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsTHS5661AIPWR
12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS5671AIPWR provided by its distributors.

14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
DAC 1-CH Segment 14-bit 28-Pin TSSOP T/R
D/A Converter (D-A) IC; Resolution (Bits):14; Settling Time:35ns; Update Rate:125MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.