Texas Instruments THS5661AIPWR

12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
$ 19.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS5661AIPWR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages18 years ago

Newark

Mouser

Augswan

iiiC

Inventory History

3 month trend:
-10.03%

CAD Models

Download Texas Instruments THS5661AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.2
$ 16.95
$ 16.95
Stock
962,038
305,749
305,749
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
35 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS5661AIPWR.

Related Parts

Analog DevicesAD9762ARUZ
12-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9762ARU
12-Bit, 125 MSPS TxDAC D/A Converter | IC DAC 12BIT A-OUT 28TSSOP
Analog DevicesAD9762ARUZRL7
12-Bit, 100 MSPS+ TxDAC® D/A Converter
Texas InstrumentsDAC902E/2K5
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC902E
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC902EG4
12-Bit, 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS5661AIPWR provided by its distributors.

12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
3V~5.5V 125MS/s 12-bit ADC 1-Ch 12-Parallel Current Source TSSOP-28 SMD 1.2mm H
DAC 1-CH Segment 12-bit 28-Pin TSSOP T/R
28-TSSOP (0.173 4.40mm Width) Current - Unbuffered Current Source THS5661 digital to analog converter 5.5V 35ns (Typ) 125Msps 2LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.