Texas Instruments THS5641AIPWR

8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
$ 6.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS5641AIPWR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

HQonline

Mouser

Augswan

iiiC

Inventory History

3 month trend:
-2.38%

CAD Models

Download Texas Instruments THS5641AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.133
$ 8.669
$ 8.669
Stock
527,532
15,796,117
15,796,117
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
8
8
8
Settling Time
35 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS5641AIPWR.

Related Parts

Analog DevicesAD9708ARUZ
Digital to Analog Converter 1-Channel Segment 8-bit 28-Pin TSSOP
Analog DevicesAD9708ARU
35ns Parallel ±0.25LSB 2.7V~5.5V 8-bit TSSOP-28 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD9708ARUZRL7
35ns Parallel ±0.25LSB 2.7V~5.5V 8-bit TSSOP-28 Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC908E/2K5
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC908E
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC900E
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS5641AIPWR provided by its distributors.

8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
DAC 1-CH Segment 8-bit 28-Pin TSSOP T/R
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:35ns; Update Rate:100MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.