Texas Instruments THS4601CDDA

Wideband, FET-Input Operational Amplifier 8-SO PowerPAD 0 to 70
$ 18.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4601CDDA.

Texas Instruments

Datasheet34 pages15 years ago
Datasheet35 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4601CDDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.18
$ 8.246
Stock
202,367
2,713,654
Authorized Distributors
2
5
Case/Package
-
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
100 V/µs
100 V/µs
Gain Bandwidth Product
180 MHz
180 MHz
Input Offset Voltage (Vos)
1 mV
4 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
-
10 V
Max Supply Voltage
-
30 V
Operating Supply Current
10 mA
10 mA

Related Parts

Texas InstrumentsTHS4601ID
Wideband, FET-Input Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4601IDDA
ROHS3Compliant EAR99 THS4601 Matte Tin (Sn) op amp amplifier circuit 4.89mm 30pA 15V 180000kHz
Analog DevicesAD8027ARZ
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8027ARZ-REEL7
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8027ARZ-REEL
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA300AID
High Speed, Low Noise, Single Supply CMOS Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments THS4601CDDA provided by its distributors.

Wideband, FET-Input Operational Amplifier 8-SO PowerPAD 0 to 70
Op Amp Single High Speed Amplifier ±16.5V 8-Pin HSOIC EP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:100V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Differential Gain:0.02% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.