Texas Instruments THS4601IDDA

Wideband, FET-Input Operational Amplifier 8-SO PowerPAD -40 to 85
$ 8.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4601IDDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet34 pages15 years ago
Datasheet35 pages18 years ago

Newark

Factory Futures

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.67%

CAD Models

Download Texas Instruments THS4601IDDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.9
$ 9.857
$ 9.857
Stock
245,084
249,067
249,067
Authorized Distributors
5
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
100 V/µs
100 V/µs
100 V/µs
Gain Bandwidth Product
180 MHz
180 MHz
180 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4601IDDA.

Related Parts

Texas InstrumentsOPA454AIDDAR
Op Amp Single High Voltage Amplifier ±50V/100V 8-Pin HSOIC EP T/R
Texas InstrumentsTHS3091DDAG3
ROHS3Compliant EAR99 THS3091 Matte Tin (Sn) op amp buffer circuit 4.89mm 20muA 900muV 235000kHz
Texas InstrumentsLMH6553MRE/NOPB
900 MHz Fully Differential Amplifier with Output Limiting Clamp 8-SO PowerPAD -40 to 125
Analog DevicesADA4528-1ACPZ-R7
Precision, Ultralow Noise, RRIO, Zero-Drift Op Amp | IC OPAMP ZERO-DRIFT 1CIRC 8LFCSP
Analog DevicesADA4528-1ACPZ-R2
Precision, Ultralow Noise, RRIO, Zero-Drift Single Op Amp

Descriptions

Descriptions of Texas Instruments THS4601IDDA provided by its distributors.

Wideband, FET-Input Operational Amplifier 8-SO PowerPAD -40 to 85
Op Amp Single High Speed Amplifier ±16.5V 8-Pin HSOIC EP Tube
IC, OP AMP, 180MHZ, 100V/ us, SOIC-8
1 CHANNEL VIDEO AMPLIFIER PDSO8
10mA 100V/μs 5.4nV/rtHz 180MHz 80mA 1Ch 1Op ±16.5V 1mV 30pA 440MHz General Purpose SOP SMD 4.89mm × 3.9mm × 1.48mm
THS4601 WIDEBAND, FET-INPUT OPER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.