Texas Instruments THS4601ID

Wideband, FET-Input Operational Amplifier 8-SOIC -40 to 85
$ 9.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4601ID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

HQonline

Newark

Farnell

iiiC

Inventory History

3 month trend:
-10.34%

CAD Models

Download Texas Instruments THS4601ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.857
$ 8.9
$ 8.9
Stock
260,376
15,298,745
15,298,745
Authorized Distributors
3
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
100 V/µs
100 V/µs
100 V/µs
Gain Bandwidth Product
180 MHz
180 MHz
180 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4601ID.

Related Parts

Texas InstrumentsTHS4601CD
Wideband, FET-Input Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTHS4031ID
100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4031CD
100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS4601ID provided by its distributors.

Wideband, FET-Input Operational Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±16.5V 8-Pin SOIC Tube
Texas Instruments Op Amp, Single Channel, SOIC, Dual Supply, SMD, 8-Pin
OP AMP, FET I/P, SMD, 4601, SOIC8; No. of Amplifiers:1 Amplifier; Bandwidth:440MHz; Slew Rate:100V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:± 5V to ± 15V; Amplifier Type:FET Operational; Base Number:4601; Gain Bandwidth:400MHz; IC Generic Number:4601; Input Offset Voltage Max:4mV; No. of Amplifiers:1Amplifiers; Op Amp Type:High Speed; Operating Temperature Range:-40°C to +85°C; Supply Voltage + Nom:15V; Supply Voltage Max:15V; Supply Voltage Min:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.