Texas Instruments THS4601CD

Wideband, FET-Input Operational Amplifier 8-SOIC 0 to 70
$ 7.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4601CD.

Texas Instruments

Datasheet34 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

Newark

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4601CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.963
$ 18.18
Stock
2,735,981
196,162
Authorized Distributors
4
2
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
100 V/µs
100 V/µs
Gain Bandwidth Product
180 MHz
180 MHz
Input Offset Voltage (Vos)
4 mV
1 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
10 V
-
Max Supply Voltage
30 V
-
Operating Supply Current
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4601CD.

Related Parts

Texas InstrumentsTHS4601ID
Wideband, FET-Input Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4031ID
100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4031CD
100-MHz, single-channel low-noise voltage-feedback amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS4601CD provided by its distributors.

Wideband, FET-Input Operational Amplifier 8-SOIC 0 to 70
Op Amp Single High Speed Amplifier ±16.5V 8-Pin SOIC Tube
Ic, Op Amp, 180Mhz, 100V/ Us, Soic-8
10mA 100V/μs 5.4nV/rtHz 180MHz 1 1 ±16.5V 1mV 30pA 440MHz General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC OPAMP PGA 11MHZ RRO TSOT23-8
ROHS3Compliant EAR99 THS4601 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 0.00055muA 15V 180000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.