Texas Instruments THS4513RGTT

Operational Amplifier, 1 Func, 4000uV Offset-Max, 1300MHz Band Width, BICMOS, PQCC16
$ 9.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4513RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages15 years ago
Datasheet37 pages18 years ago
Datasheet28 pages23 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.66%

CAD Models

Download Texas Instruments THS4513RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.188
$ 5.474
$ 5.474
Stock
2,721,291
226,487
226,487
Authorized Distributors
4
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
5100 V/µs
5100 V/µs
5100 V/µs
Gain Bandwidth Product
2.8 GHz
2.8 GHz
2.8 GHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5 V
5 V
Operating Supply Current
37.7 mA
37.7 mA
37.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4513RGTT.

Related Parts

Texas InstrumentsTHS4509RGTT
1.9-GHz, Wideband, Low-Noise, Low-Distortion, Fully-Differential Amplifier 16-VQFN -40 to 85
Texas InstrumentsTHS4511RGTT
39.2mA 4.9kV/μs 2GHz 90dB 96mA 1 5.25V 1mV 8μA 1.6GHz QFN SMD 950μm H
Texas InstrumentsTHS4520RGTT
Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85
MicrochipSY88343BLMG
ROHS3Compliant SY88343 Tube Active op amp buffer circuit 45mA 3.6V 38dB 2GHz
MicrochipSY88303BLMG
SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN
SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN T/R

Descriptions

Descriptions of Texas Instruments THS4513RGTT provided by its distributors.

Operational Amplifier, 1 Func, 4000uV Offset-Max, 1300MHz Band Width, BICMOS, PQCC16
37.7mA 5.1KV/μs 2.8GHz 90dB 96mA 1 5V 1mV 8μA 1.6GHz QFN SMD mount,glue mount 3mm*3mm*900μm
1.6-GHz, min gain 1-V/V, low-noise, low distortion fully differential amplifier 16-VQFN -40 to 85
DIFFERENTIAL AMPLIFIER, 1.6GHZ, 5100V/uS, QFN-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.