Texas Instruments THS4513RGTR

1.6GHz Diff Op Amp, 2.8GHz GBW, 96mA Out, 5100V/¦Ìs SR, QFN
$ 5.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4513RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages13 years ago
Datasheet41 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages15 years ago
Datasheet37 pages18 years ago
Datasheet28 pages23 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.57%

CAD Models

Download Texas Instruments THS4513RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.474
$ 9.188
$ 9.188
Stock
226,487
2,721,291
2,721,291
Authorized Distributors
1
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
5100 V/µs
5100 V/µs
5100 V/µs
Gain Bandwidth Product
2.8 GHz
2.8 GHz
2.8 GHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Operating Supply Current
37.7 mA
37.7 mA
37.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4513RGTR.

Related Parts

Texas InstrumentsTHS4509RGTT
1.9-GHz, Wideband, Low-Noise, Low-Distortion, Fully-Differential Amplifier 16-VQFN -40 to 85
Texas InstrumentsTHS4511RGTT
39.2mA 4.9kV/μs 2GHz 90dB 96mA 1 5.25V 1mV 8μA 1.6GHz QFN SMD 950μm H
Texas InstrumentsTHS4303RGTT
Operational Amplifier, Single, 1.8 Ghz, 1, 5500 V/ S, 1.5V To 2.5V, Qfn, 16 Rohs Compliant: Yes
MicrochipSY88343BLMG
ROHS3Compliant SY88343 Tube Active op amp buffer circuit 45mA 3.6V 38dB 2GHz

Descriptions

Descriptions of Texas Instruments THS4513RGTR provided by its distributors.

1.6GHz Diff Op Amp, 2.8GHz GBW, 96mA Out, 5100V/¦Ìs SR, QFN
1.6-GHz, min gain 1-V/V, low-noise, low distortion fully differential amplifier 16-VQFN -40 to 85
OP Amp Single Volt Fdbk ±2.5V/5V 16-Pin VQFN EP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain Bandwidth -3db:1.6GHz; Slew Rate:5100V/µs; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.