Texas Instruments THS4509RGTT

1.9-GHz, Wideband, Low-Noise, Low-Distortion, Fully-Differential Amplifier 16-VQFN -40 to 85
$ 6.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4509RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet42 pages15 years ago
Datasheet38 pages18 years ago
Datasheet28 pages23 years ago

element14 APAC

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.63%

CAD Models

Download Texas Instruments THS4509RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.051
$ 7.1
$ 7.1
Stock
246,363
283,453,831
283,453,831
Authorized Distributors
4
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
6600 V/µs
6600 V/µs
6600 V/µs
Gain Bandwidth Product
3 GHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
1 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5 V
5 V
Operating Supply Current
37.7 mA
37.7 mA
37.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4509RGTT.

Related Parts

Texas InstrumentsTHS4513RGTR
1.6-GHz, min gain 1-V/V, low-noise, low distortion fully differential amplifier 16-VQFN -40 to 85
Texas InstrumentsTHS4513RGTT
Operational Amplifier, 1 Func, 4000uV Offset-Max, 1300MHz Band Width, BICMOS, PQCC16
Texas InstrumentsTHS4513RGTTG4
Op Amp Single Wideband Amplifier ±2.5V/5V 16-Pin VQFN EP T/R
MicrochipSY88343BLMG
ROHS3Compliant SY88343 Tube Active op amp buffer circuit 45mA 3.6V 38dB 2GHz

Descriptions

Descriptions of Texas Instruments THS4509RGTT provided by its distributors.

1.9-GHz, Wideband, Low-Noise, Low-Distortion, Fully-Differential Amplifier 16-VQFN -40 to 85
Operational Amplifier, 1 Func, 4000uV Offset-Max, 275MHz Band Width, BICMOS, PQCC16
Texas Instruments Single Supply Differential Amplifier, 16-Pin, 1-Channel, VQFN
SP Amp DIFF AMP Single ±2.625V/5.25V 16-Pin VQFN EP T/R
AMP DIFF WIDEBAND, SMD, 4509, QFN16; No. of Amplifiers: 1Amplifiers; Input Offset Voltage: 4mV; Gain dB Max: 10dB; Bandwidth: 2GHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Amplifier Case Style: QFN; N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4509RGTT .