Texas Instruments THS4303RGTTG4

1.8GHz, Wideband Fixed-Gain Amplifier 16-VQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4303RGTTG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages15 years ago
Datasheet28 pages18 years ago

iiiC

CAD Models

Download Texas Instruments THS4303RGTTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.888
Stock
139,022
376,196
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
5500 V/µs
5500 V/µs
Gain Bandwidth Product
18 MHz
18 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
54 dB
54 dB
Common Mode Rejection Ratio
52 dB
52 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5 V
5 V
Operating Supply Current
34 mA
34 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4303RGTTG4.

Related Parts

Texas InstrumentsTHS4509QRGTRQ1
Automotive Catalog Wideband Operational Amplifier 16-VQFN -40 to 125
Texas InstrumentsONET4201PARGTT
1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85
Texas InstrumentsTHS4508RGTR
Wideband Fully Differential Amplifier 16-QFN -40 to 85
Analog DevicesAD8390ACPZ-REEL7
ROHS3Compliant EAR99 AD8390 Matte Tin (Sn) op amp buffer circuit 4mm 7muA 9V 70dB
Analog DevicesAD8390ACP-R2
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PQCC16
Analog DevicesAD8390AACPZ-R7
ROHS3Compliant EAR99 AD8390 Tape & Reel (TR) op amp buffer circuit 4mm 7muA 9V 60MHz

Descriptions

Descriptions of Texas Instruments THS4303RGTTG4 provided by its distributors.

1.8GHz, Wideband Fixed-Gain Amplifier 16-VQFN -40 to 85
SP Amp Fixed Gain Amp Single ±2.5V/5V 16-Pin VQFN EP T/R
Buffer Amplifier IC; Slew Rate:5500V/µs; Supply Voltage Min:3V; Supply Voltage Max:5V; Package/Case:16-VQFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Current:180mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.