Analog Devices AD8390ACP-R2

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PQCC16
$ 3.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8390ACP-R2.

SHENGYU ELECTRONICS

Datasheet16 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8390ACP-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 2.56
$ 2.56
Stock
138,260
207,333
207,333
Authorized Distributors
1
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
300 V/µs
300 V/µs
300 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
10 mA
10 mA
10 mA

Related Parts

Analog DevicesAD8390AACPZ-R2
SP Amp DIFF AMP Single ±12V/24V 16-Pin LFCSP EP T/R 250 pcs
Analog DevicesAD8390AACPZ-R7
ROHS3Compliant EAR99 AD8390 Tape & Reel (TR) op amp buffer circuit 4mm 7muA 9V 60MHz
Texas InstrumentsLOG114AIRGVT
ROHS3Compliant EAR99 LOG114 Tape & Reel (TR) op amp buffer circuit 4mm 5pA 2.4V 5MHz
Texas InstrumentsTHS4303RGTTG4
1.8GHz, Wideband Fixed-Gain Amplifier 16-VQFN -40 to 85
Texas InstrumentsTHS4509QRGTRQ1
Automotive Catalog Wideband Operational Amplifier 16-VQFN -40 to 125
SP Amp DIFF AMP Single ±6V/12V 16-Pin QFN EP

Descriptions

Descriptions of Analog Devices AD8390ACP-R2 provided by its distributors.

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PQCC16
Not Qualified NO LEAD Surface Mount Differential Differential Amplifier 58dB 300V/mus -40C~85C 400kOhm
10mA 300V/μs 400mA 1 1mV 4μA 60MHz SMD mount,glue mount
OP-AMP 3000 uV OFFSET-MAX PQCC16
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
LOW POWER DIFFERENTIAL AMPLIFIER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8390ACPR2