Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4503IDGKR

23mA 2.8KV/μs 300MHz 74dB 120mA 1 15V 1mV 4μA 370MHz VSSOP-8 SMD mount,glue mount
$ 5.153

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4503IDGKR.

Texas Instruments

Datasheet44 pages15 years ago
Datasheet43 pages18 years ago
Datasheet28 pages19 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4503IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.153
$ 9.723
Stock
147,188
292,670
Authorized Distributors
2
5
Case/Package
MSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2800 V/µs
2800 V/µs
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
23 mA
23 mA

Related Parts

Texas InstrumentsTHS4500CDGKR
High-Speed Fully Differential Amplifier, +/-5 V 8-VSSOP 0 to 70
Texas InstrumentsLMH6550MM/NOPB
ROHS3Compliant EAR99 LMH6550 Tape & Reel (TR) op amp amplifier circuit 3mm 8muA 1mV 400000kHz
Analog DevicesAD8350ARM20-REEL7
SP Amp DIFF AMP Single 11V 8-Pin MSOP T/R
Texas InstrumentsLMH6551QMME/NOPB
Op Amp Single High Speed Amplifier ±5.5V/11V Automotive 8-Pin VSSOP T/R
Analog DevicesAD8131ARMZ
IC OPAMP DIFF 400MHZ 8MSOP / SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin MSOP Tube
Analog DevicesAD8131ARM
Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 3mm 500nA -5.5V 400MHz

Descriptions

Descriptions of Texas Instruments THS4503IDGKR provided by its distributors.

23mA 2.8KV/μs 300MHz 74dB 120mA 1 15V 1mV 4μA 370MHz VSSOP-8 SMD mount,glue mount
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin VSSOP T/R
High-Speed Fully-Differential Amplifiers 8-MSOP -40 to 85
IC OPAMP DIFF 1 CIRCUIT 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.