Analog Devices AD8131ARM

IC OPAMP DIFF 1 CIRCUIT 8MSOP Differential Amplifier 1 Circuit Differential 8-MSOP
$ 3.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8131ARM.

Upverter

Datasheet20 pages21 years ago
Datasheet21 pages21 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8131ARM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.34
$ 4.647
$ 4.647
Stock
494,352
831,240
831,240
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
400 MHz
400 MHz
400 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
10.25 mA
10.25 mA
10.25 mA

Related Parts

Texas InstrumentsLMH6551QMME/NOPB
IC OPAMP VFB 1 CIRCUIT 8VSSOP Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP
Texas InstrumentsLMH6551MM/NOPB
IC OPAMP VFB 1 CIRCUIT 8VSSOP Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP
Texas InstrumentsLMH6551MMX/NOPB
IC OPAMP VFB 1 CIRCUIT 8VSSOP Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP
Analog DevicesAD8350ARM20-REEL7
IC AMP DIFF LOW-DISTORTION 8MSOP RF Amplifier IC Cellular 0Hz ~ 1GHz 8-MSOP
DPST Lead Free GULL WING 2001 (Amplifier Type) Amplifier 75dB 2008V/mus 85C 865MHz

Descriptions

Descriptions of Analog Devices AD8131ARM provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 8MSOP Differential Amplifier 1 Circuit Differential 8-MSOP
SP Amp Differential Line Driver Amp Single ±5.5 Volt 11 Volt 8-Pin MSOP
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8
11.5mA 2KV/μs 60mA 1 11V,±5.5V 1.5mV 500nA 400MHz MSOP-8 SMD mount 3mm*3mm*850μm
The AD8131 is a differential or single-ended input to differential output driver requiring no external components for a fixed gain of 2. The AD8131 is a major advancement over op amps for driving signals over long lines or for driving differential input ADCs. The AD8131 has a unique internal feedback feature that provides output gain and phase matching that are balanced to -60dB at 10MHz, reducing radiated EMI and suppressing harmonics. Manufactured on ADI's next generation of XFCB bipolar process, the AD8131 has a -3 dB bandwidth of 400 MHz and delivers a differential signal with very low harmonic distortion. The AD8131 is a differential driver for the transmission of high-speed signals over low-cost twisted pair or coax cables. The AD8131 can be used for either analog or digital video signals or for other high-speed data transmission. The AD8131 driver is capable of driving either Cat3 or Cat5 twisted pair or coax with minimal line attenuation. The AD8131 has considerable cost and performance improvements over discrete line driver solutions. The AD8131 is available in both SOIC and MSOP packages for operation over -40°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated