Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6551QMME/NOPB

Op Amp Single High Speed Amplifier ±5.5V/11V Automotive 8-Pin VSSOP T/R
$ 4.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6551QMME/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages20 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments LMH6551QMME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.63
$ 4.123
$ 4.123
Stock
269,005
436,027
436,027
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2400 V/µs
2400 V/µs
2400 V/µs
Gain Bandwidth Product
370 MHz
370 MHz
370 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
71 dB
90 dB
90 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6551QMME/NOPB.

Related Parts

Texas InstrumentsLMH6551MMX/NOPB
ROHS3Compliant EAR99 LMH6551 Tape & Reel (TR) op amp buffer circuit 3mm 4muA 500muV 370000kHz
Texas InstrumentsLMH6551MM
IC OPAMP VFB 1 CIRCUIT 8VSSOP Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP
Texas InstrumentsLMH6551MM/NOPB
ROHS3Compliant EAR99 LMH6551 Matte Tin (Sn) op amp buffer circuit 3mm 4muA 5V 370000kHz
Analog DevicesAD8131ARMZ
IC OPAMP DIFF 400MHZ 8MSOP / SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin MSOP Tube
Analog DevicesAD8131ARMZ-REEL7
IC OPAMP DIFF 1 CIRCUIT 8MSOP Differential Amplifier 1 Circuit Differential 8-MSOP
Analog DevicesAD8131ARM-REEL7
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments LMH6551QMME/NOPB provided by its distributors.

Op Amp Single High Speed Amplifier ±5.5V/11V Automotive 8-Pin VSSOP T/R
ROHS3Compliant EAR99 LMH6551 Matte Tin (Sn) op amp amplifier circuit 3mm 4muA 500muV 370000kHz
DIFFERENTIAL AMPLIFIER, 370MHz, 2400V/uS, MSOP-8
12.5mA 2.4KV/μs 6nV/rtHz@ 5V shutdown Differential 65mA 1 1 ±5.5V,11V 500μV 4μA 370MHz Voltage Feedback VSSOP-8 SMD mount,glue mount 950μm(height)
IC, DIFF AMP, 370MHz, 2400V/ us, MSOP-8;; IC, DIFF AMP, 370MHz, 2400V/ us, MSOP-8; No. of Amplifiers:1; Input Offset Voltage:500µV; Bandwidth:370MHz; Slew Rate:2400V/µs; Supply Voltage Range:3V to 11V; Supply Current:14.5mA; Amplifier Case Style:MSOP; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6551QMMENOPB