Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4503IDGK

IC OPAMP DIFF 1 CIRCUIT 8VSSOP Differential Amplifier 1 Circuit Differential 8-VSSOP
$ 10.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4503IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet47 pages14 years ago
Datasheet44 pages15 years ago
Datasheet43 pages18 years ago
Datasheet28 pages19 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.73%

CAD Models

Download Texas Instruments THS4503IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.049
$ 5.153
Stock
306,029
201,017
Authorized Distributors
5
2
Case/Package
VSSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2800 V/µs
2800 V/µs
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
72 dB
-
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
23 mA
23 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4503IDGK.

Related Parts

Texas InstrumentsTHS4503CDGK
IC OPAMP DIFF 1 CIRCUIT 8VSSOP Differential Amplifier 1 Circuit Differential 8-VSSOP
Texas InstrumentsTHS4502IDGK
IC OPAMP DIFF 1 CIRCUIT 8VSSOP Differential Amplifier 1 Circuit Differential 8-VSSOP
Texas InstrumentsTHS4501IDGK
IC OPAMP DIFF 1 CIRCUIT 8VSSOP Differential Amplifier 1 Circuit Differential 8-VSSOP

Descriptions

Descriptions of Texas Instruments THS4503IDGK provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 8VSSOP Differential Amplifier 1 Circuit Differential 8-VSSOP
23mA 2.8KV/μs 300MHz 120mA 1 15V 1mV 4μA 370MHz VSSOP-8 SMD mount 950μm(height)
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin VSSOP Tube
High-Speed Fully-Differential Amplifiers 8-VSSOP -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2800V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.