Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4500IDGNR

IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Differential Amplifier 1 Circuit Differential 8-HVSSOP

$ 6.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4500IDGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago
Datasheet28 pages19 years ago

Arrow Electronics

Augswan

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments THS4500IDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.665
$ 11.1
Stock
255,207
145,672
Authorized Distributors
0
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
23 mA
23 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4500IDGNR.

Related Parts

Texas InstrumentsTHS4501IDGN
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP / Differential Amplifier 1 Circuit Differential 8-HVSSOP
Texas InstrumentsTHS4501CDGN
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Differential Amplifier 1 Circuit Differential 8-HVSSOP
Texas InstrumentsTHS4500CDGN
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Differential Amplifier 1 Circuit Differential 8-HVSSOP

Descriptions

Descriptions of Texas Instruments THS4500IDGNR provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 8HVSSOP Differential Amplifier 1 Circuit Differential 8-HVSSOP
15V, High-Speed Fully Differential Amplifier with power-down 8-HVSSOP -40 to 85
23mA 2.8KV/¦Ìs 300MHz Differential 120mA 1 1 15V 4mV 4¦ÌA 370MHz Differential HVSSOP-8 , 950¦Ìm
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HTSSOP EP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2800V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:15V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.