Texas Instruments THS4500CDGN

15V, High-Speed Fully Differential Amplifier with power-down 8-HVSSOP 0 to 70
$ 7.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4500CDGN.

Arrow Electronics

Datasheet47 pages15 years ago

Texas Instruments

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4500CDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.684
$ 7.332
Stock
319,574
196,503
Authorized Distributors
2
0
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
23 mA
23 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4500CDGN.

Related Parts

Texas InstrumentsTHS4500IDGN
15V, High-Speed Fully Differential Amplifier with power-down 8-HVSSOP -40 to 85
Texas InstrumentsTHS4501IDGN
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP / Differential Amplifier 1 Circuit Differential 8-HVSSOP
Texas InstrumentsTHS4501CDGN
High-Speed Fully Differential Amplifier, +/-5 V 8-HVSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments THS4500CDGN provided by its distributors.

15V, High-Speed Fully Differential Amplifier with power-down 8-HVSSOP 0 to 70
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2800V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.