Texas Instruments THS4500IDGN

15V, High-Speed Fully Differential Amplifier with power-down 8-HVSSOP -40 to 85
$ 12.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4500IDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago
Datasheet28 pages19 years ago

SHENGYU ELECTRONICS

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
-59.36%

CAD Models

Download Texas Instruments THS4500IDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.91
$ 7.332
Stock
116,163
249,314
Authorized Distributors
4
1
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
23 mA
23 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4500IDGN.

Related Parts

Texas InstrumentsTHS4501CDGN
High-Speed Fully Differential Amplifier, +/-5 V 8-HVSSOP 0 to 70
Texas InstrumentsTHS4500CDGNR
15V, High-Speed Fully Differential Amplifier with power-down 8-HVSSOP 0 to 70
Texas InstrumentsTHS4501IDGN
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP / Differential Amplifier 1 Circuit Differential 8-HVSSOP

Descriptions

Descriptions of Texas Instruments THS4500IDGN provided by its distributors.

15V, High-Speed Fully Differential Amplifier with power-down 8-HVSSOP -40 to 85
Op Amp 23mA 2.8kV/μs 300MHz 120mA 1Ch 15V 4mV 4μA 370MHz HVSSOP-8 SMD 950μm H
SP Amp DIFF AMP Single ¦7.5V/15V 8-Pin MSOP-PowerPAD Tube
DIFFERENTIAL AMPLIFIER, 370MHZ, 2800V/uS, MSOP-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4500IDGN.