Texas Instruments THS4501CDGN

High-Speed Fully Differential Amplifier, +/-5 V 8-HVSSOP 0 to 70
$ 10.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4501CDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago
Datasheet28 pages19 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.62%

CAD Models

Download Texas Instruments THS4501CDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.55
$ 9.05
$ 9.05
Stock
224,755
205,652
205,652
Authorized Distributors
2
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
300 MHz
300 MHz
300 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
23 mA
23 mA
23 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4501CDGN.

Related Parts

Texas InstrumentsTHS4500CDGNR
15V, High-Speed Fully Differential Amplifier with power-down 8-HVSSOP 0 to 70
Texas InstrumentsTHS4500IDGNG4
15V, High-Speed Fully Differential Amplifier with power-down 8-HVSSOP -40 to 85
Texas InstrumentsTHS4500IDGN
15V, High-Speed Fully Differential Amplifier with power-down 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS4501CDGN provided by its distributors.

High-Speed Fully Differential Amplifier, +/-5 V 8-HVSSOP 0 to 70
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin HVSSOP EP Tube
OP-AMP 0 uV OFFSET-MAX 300 MHz BAND WIDTH PDSO8
23mA 2.8KV/μs 300MHz Differential 120mA 1 1 15V 4mV 4μA 370MHz Differential HVSSOP-8 SMD mount 950μm(height)
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP
ROHS3Compliant EAR99 THS4501 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 3mm 5muA 5V 300000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2800V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.