Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4215DRBT

High-Speed, Ultra-Low-Distortion, Operational Amplifier with Shutdown 8-SON -40 to 85
$ 5.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4215DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet49 pages15 years ago
Datasheet45 pages18 years ago
Datasheet17 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4215DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.771
$ 3.813
Stock
229,704
172,857
Authorized Distributors
3
1
Case/Package
-
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
970 V/µs
970 V/µs
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
19 mA
19 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4215DRBT.

Related Parts

Texas InstrumentsTHS4211DRBT
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SON -40 to 85
Texas InstrumentsTHS4211DGNR
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-HVSSOP -40 to 85
Texas InstrumentsTHS4211DR
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4215DRBT provided by its distributors.

High-Speed, Ultra-Low-Distortion, Operational Amplifier with Shutdown 8-SON -40 to 85
Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin VSON EP T/R
IC VOLTAGE FEEDBACK 1 CIRC 8SON Voltage Feedback Amplifier 1 Circuit 8-SON (3x3)
High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:970V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.007% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.