Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4211DGNR

Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-HVSSOP -40 to 85
$ 4.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4211DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages18 years ago
Datasheet17 pages23 years ago

Augswan

Newark

HQonline

iiiC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments THS4211DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.51
$ 6.653
Stock
239,614
216,017
Authorized Distributors
2
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
970 V/µs
970 V/µs
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
19 mA
19 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4211DGNR.

Related Parts

Texas InstrumentsTHS4215DGN
High-Speed, Ultra-Low-Distortion, Operational Amplifier with Shutdown 8-HVSSOP -40 to 85
Texas InstrumentsTHS4215DGNR
IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Texas InstrumentsTHS4275DGNR
IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit 8-HVSSOP

Descriptions

Descriptions of Texas Instruments THS4211DGNR provided by its distributors.

Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-HVSSOP -40 to 85
IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin HVSSOP EP T/R
19mA 970V/μs 7nV/rtHz@ 5V 350MHz 220mA 1 1 ±7.5V,15V 3mV 7μA 325MHz Voltage Feedback HVSSOP-8 SMD mount,glue mount 950μm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:970V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.007% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.