Texas Instruments THS4211DR

Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4211DR.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages18 years ago
Datasheet17 pages24 years ago

Augswan

Newark

Inventory History

3 month trend:
-24.27%

CAD Models

Download Texas Instruments THS4211DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.26
$ 6.451
Stock
487,939
212,237
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
970 V/µs
970 V/µs
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
19 mA
19 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4211DR.

Related Parts

Texas InstrumentsTHS4215DR
IC OPAMP VFB 350MHZ 8SOIC / Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin SOIC T/R
Texas InstrumentsTHS4211D
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85
Texas InstrumentsOPA698IDG4
Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4211DR provided by its distributors.

Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin SOIC T/R
LOW-DISTORTION HIGH-SPEED VOLTAGE FEEDBACK AMPLIFIER | IC OPAMP VFB 1 CIRCUIT 8SOIC
19mA 970V/μs 7nV/rtHz 350MHz 1 1 ±7.5V,15V 3mV 7μA 325MHz Voltage Feedback SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:970V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.007% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.