Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4211DRBR

IC OPAMP VFB 350MHZ 8SON / Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin VSON EP T/R
$ 4.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4211DRBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet49 pages15 years ago
Datasheet45 pages18 years ago
Datasheet17 pages23 years ago

CAD Models

Download Texas Instruments THS4211DRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.194
$ 6.352
Stock
169,934
349,629
Authorized Distributors
1
4
Case/Package
-
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
970 V/µs
970 V/µs
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
19 mA
19 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4211DRBR.

Related Parts

Texas InstrumentsTHS4211DGNR
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-HVSSOP -40 to 85
Texas InstrumentsTHS4215DGK
High-Speed, Ultra-Low-Distortion, Operational Amplifier with Shutdown 8-VSSOP -40 to 85
Texas InstrumentsTHS4215DRBR
IC OPAMP VFB 350MHZ 8SON / Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin VSON EP T/R

Descriptions

Descriptions of Texas Instruments THS4211DRBR provided by its distributors.

IC OPAMP VFB 350MHZ 8SON / Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin VSON EP T/R
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SON -40 to 85
IC VOLTAGE FEEDBACK 1 CIRC 8SON Voltage Feedback Amplifier 1 Circuit 8-SON (3x3)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.