Texas Instruments THS4150CD

150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC 0 to 70
$ 13.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4150CD.

Arrow Electronics

Datasheet34 pages15 years ago

Texas Instruments

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4150CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.474
$ 11.663
$ 11.663
Stock
339,470
327,695
327,695
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
340 MHz
340 MHz
340 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
17.5 mA
17.5 mA
17.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4150CD.

Related Parts

Texas InstrumentsTHS4151CD
150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC 0 to 70
Texas InstrumentsTHS4151ID
150MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4150ID
150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4150CD provided by its distributors.

150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC 0 to 70
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin SOIC Tube
17.5mA 650V/μs 340MHz Differential 85mA 1 1 33V 1.1mV 4.3μA 150MHz Differential SOIC-8 SMD mount 1.5mm(height)
HIGH SPEED DIFFERENTIAL- I/O AMPLIFIER
ROHS3Compliant EAR99 THS4150 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 4.3muA 15V 150000kHz
OP-AMP 8500 uV OFFSET-MAX PDSO8
THS4150 150MHZ, FULLY DIFFERENTI
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:650V/µs; Supply Voltage Min:5V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.