Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4031IDGN

IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
$ 10.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4031IDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet46 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago
Datasheet18 pages27 years ago

Farnell

LCSC

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4031IDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.5
$ 4.278
Stock
302,079
432,130
Authorized Distributors
1
5
Case/Package
MSOP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
100 V/µs
100 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
8.5 mA
8.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4031IDGN.

Related Parts

Texas InstrumentsTHS3121IDGN
IC OPAMP CFA 1 CIRCUIT 8HVSSOP Current Feedback Amplifier 1 Circuit 8-HVSSOP
Texas InstrumentsTHS4521IDGKT
Very low power rail-to-rail output fully differential amplifier 8-VSSOP -40 to 85
Analog DevicesAD8131ARMZ
IC OPAMP DIFF 400MHZ 8MSOP / SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin MSOP Tube
Analog DevicesAD8131ARMZ-REEL7
IC OPAMP DIFF 1 CIRCUIT 8MSOP Differential Amplifier 1 Circuit Differential 8-MSOP
Analog DevicesAD8021ARM-REEL
IC VOLTAGE FEEDBACK 1 CIRC 8MSOP Voltage Feedback Amplifier 1 Circuit 8-MSOP
Texas InstrumentsTHS4130IDGNR
150MHz, Fully Differential Input/Output Low Noise Amplifier With Shutdown 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS4031IDGN provided by its distributors.

IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
100-MHz, single-channel low-noise voltage-feedback amplifier 8-HVSSOP -40 to 85
Operational Amplifier, 1 Func, 2000uV Offset-Max, 90MHz Band Width, BIPolar, PDSO8
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP Tube
Single channel 100V/us 100MHz HVSSOP-8-EP Operational Amplifier ROHS
100-MHz LOW-NOISE HIGH-SPEED AMPLIFIERS | IC OPAMP VFB 1 CIRCUIT 8MSOP
8.5mA 100V/μs 1.6nV/rtHz@ ±5V 120MHz 79dB Rail to Rail 90mA 1 1 9V ±16V,32V 500μV 3μA 100MHz Voltage Feedback HVSSOP-8 SMD mount 1.1mm(height)
OP AMP, 100MHZ, SMD, 4031, HTSSOP8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 100MHz; Vitesse de balayage: 100V/µs; Gamme de tension d'alimentation: ± 4.5V à ± 16V; Type de boîtier d'amplificateur: MSOP; Nombre
OP AMP, 100MHZ, SMD, 4031, HTSSOP8; No. of Amplifiers:1 Amplifier; Bandwidth:100MHz; Slew Rate:100V/µs; Supply Voltage Range:± 4.5V to ± 16V; Amplifier Case Style:MSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 4.5V to ± 16V; Amplifier Type:Operational; Base Number:4031; Gain Bandwidth:90MHz; Input Offset Voltage Max:2mV; No. of Amplifiers:1Amplifiers; Op Amp Type:High Speed; Operating Temperature Range:-40°C to +85°C; Supply Voltage + Nom:32V; Supply Voltage Max:33V; Supply Voltage Min:9V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4031IDGN .