Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4031IDGNR

IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
$ 4.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4031IDGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet46 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago
Datasheet18 pages27 years ago

HQonline

LCSC

Newark

Arrow Electronics

Inventory History

3 month trend:
-14.10%

CAD Models

Download Texas Instruments THS4031IDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.551
$ 10.5
Stock
110,961,013
305,572
Authorized Distributors
5
1
Case/Package
HTSSOP EP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
100 V/µs
100 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
8.5 mA
8.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4031IDGNR.

Related Parts

Texas InstrumentsTHS4031CDGNR
IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Texas InstrumentsTHS4031CDGN
IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Texas InstrumentsTHS4021CDGN
IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit 8-HVSSOP

Descriptions

Descriptions of Texas Instruments THS4031IDGNR provided by its distributors.

IC OPAMP VFB 1 CIRCUIT 8HVSSOP Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
100-MHz, single-channel low-noise voltage-feedback amplifier 8-HVSSOP -40 to 85
Operational Amplifier, 1 Func, 2000uV Offset-Max, 90MHz Band Width, BIPolar, PDSO8
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP T/R / 100-MHz LOW-NOISE HIGH-SPEED AMPLIFIERS | IC OPAMP VFB 1 CIRCUIT 8MSOP
8.5mA 100V/μs 1.6nV/rtHz 120MHz 90mA 1Ch 1 -4.5V ±16V 32V 500μV 3μA 100MHz Voltage Feedback Op Amp HVSSOP-8 SMD 3mm × 3mm × 1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4031-IDGNR