Texas Instruments THS4021CDGNR

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP T/R
$ 5.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4021CDGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet16 pages26 years ago

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments THS4021CDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4021CDGNR.

Related Parts

Texas InstrumentsTHS4021IDGNR
IC OPAMP VFB 350MHZ 8MSOP / Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP T/R
Texas InstrumentsTHS4021IDGN
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP Tube
Texas InstrumentsTHS4061CDGNR
180-MHz High Output Drive Voltage-Feedback Amplifier 8-HVSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments THS4021CDGNR provided by its distributors.

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP T/R
Operational Amplifier, 1 Func, 2000uV Offset-Max, 70MHz Band Width, BIPolar, PDSO8
2-GHz, single-channel ultra-low-noise voltage-feedback amplifier 8-HVSSOP 0 to 70
7.8mA 470V/¦Ìs 1.5nV/rtHz 1 1 32V 500¦ÌV 3¦ÌA 350MHz Voltage Feedback HVSSOP-8 , 3mm*3mm*1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:470V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Differential Gain:0.02% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.