Texas Instruments THS1215CDW

12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-SOIC 0 to 70
$ 13.545

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1215CDW.

Texas Instruments

Datasheet23 pages15 years ago
Datasheet30 pages25 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1215CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.545
$ 17.528
Stock
171,459
288,738
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
15 Msps
15 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
-
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Related Parts

Texas InstrumentsTHS1215IDW
12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-SOIC -40 to 85
Texas InstrumentsADS8504IBDW
Analog to Digital Converter Single SAR 250k Single Pole 12-Bit Parallel 28-Pin SOIC Tube
Analog DevicesAD9220ARZ
Analog to Digital Converter Single Pipelined 10 MSPS 12-Bit Parallel 28-Pin SOIC W
Texas InstrumentsADS8506IDWR
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Analog DevicesMAX198BCWI
Multirange, Single %V, 12-Bit DAS with 12-Bit Bus Interface | IC DAS 12BIT 100K 28SOIC
Analog DevicesAD1674JRZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments THS1215CDW provided by its distributors.

12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-SOIC 0 to 70
Converters - Analog to Digital (ADC) 12-Bit, 15 MSPS w/Low Pwr & exc ENOB
1-Channel Single ADC Pipelined 15Msps 12-bit Parallel 28-Pin SOIC Tube
Bipolar GULL WING DUAL External Internal Analog to Digital Converter 0C~70C 2V 177mW 15Msps
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:15 kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.