Texas Instruments THS1215CPW

12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-TSSOP 0 to 70
$ 15.625

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1215CPW.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages25 years ago

Mouser

Newark

Factory Futures

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1215CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.625
$ 14.951
$ 14.951
Stock
232,877
598,670
598,670
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
40 ksps
15 Msps
15 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS1215CPW.

Related Parts

Texas InstrumentsTHS1215IPW
12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-TSSOP -40 to 85
Texas InstrumentsTHS1031CPW
10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70
Texas InstrumentsTHS1230IPW
Single ADC Pipelined 30Msps 12-bit Parallel 28-Pin TSSOP Tube
Analog DevicesAD9235BRUZ-20
Analog to Digital Converter Single Pipelined 20 MSPS 12-Bit Parallel 28-Pin TSSOP
Analog DevicesAD9235BRUZRL7-40
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Analog DevicesAD7934BRU
IC ADC 12BIT SAR 28TSSOP / 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-TSSOP

Descriptions

Descriptions of Texas Instruments THS1215CPW provided by its distributors.

12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-TSSOP 0 to 70
ADC Single Pipelined 15Msps 12-bit Parallel 28-Pin TSSOP Tube
3V~3.6V 68.9dB 15Msps 12bit 12 Parallel Differential 3V~3.6V Pipelined TSSOP-28 SMD mount 1.05mm(height)
Converters - Analog to Digital (ADC) 12bit 15MSPS ADC
ADC, PROPRIETARY METHOD, 12-BIT
IC ADC 15MSPS 12BIT LP 28-TSSOP
IC ADC 12BIT PIPELINED 28TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.