Texas Instruments THS1031IPW

3-V to 5.5-V, 10-BIT, 30 Msps Cmos Analog-to-digital Converter | IC Adc 10 Bit Pipelined 28TSSOP
$ 6.221

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1031IPW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages17 years ago
Datasheet42 pages18 years ago
Datasheet38 pages0 years ago

Sierra IC

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1031IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.221
$ 7.59
$ 7.59
Stock
359,996
227,274
227,274
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
30 Msps
30 Msps
30 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS1031IPW.

Related Parts

Texas InstrumentsTHS1031CPWR
10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70
Texas InstrumentsTHS1030CPW
10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP 0 to 70
Texas InstrumentsTHS1031CPW
10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70
Analog DevicesAD9203ARUZ
10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter
Analog DevicesAD9203ARURL7
Single Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP T/R
Analog DevicesAD7829BRUZ-REEL7
Octal Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments THS1031IPW provided by its distributors.

3-V TO 5.5-V, 10-BIT, 30 MSPS CMOS ANALOG-TO-DIGITAL CONVERTER | IC ADC 10BIT PIPELINED 28TSSOP
10-Bit, 30 MSPS ADC Single Ch., Integ. Pgmable Digital Clamp & Gain, Out of ange Indic., PowerDown 28-TSSOP -40 to 85
ADC Single Pipelined 30Msps 10-bit Parallel 28-Pin TSSOP Tube
IC,A/D CONVERTER,THS1031IPW, 10-BIT,3-5.5V,TSSOP-28,30MSPS
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:30MSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.