Texas Instruments TFP410PAPG4

165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70
$ 7.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TFP410PAPG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-19.92%

CAD Models

Download Texas Instruments TFP410PAPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.66
$ 6.038
Stock
198,310
217,201
Authorized Distributors
1
5
Case/Package
TQFP
TQFP
Number of Pins
64
64
Logic Function
-
-
Interface
I2C
I2C
Number of Drivers
-
6
Number of Receivers
-
24
Data Rate
-
495 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTFP410MPAPREP
Enhanced product Panelbus™ digital transmitter 64-HTQFP -55 to 125
Texas InstrumentsTLV320AIC20KIPFB
Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85
Texas InstrumentsTLV320AIC24KIPFB
Layout and Grounding Guidelines for TLV320AIC2x | IC CODEC 16BIT DUAL PROG 48-TQFP
XR21V1414 Series 12 Mbps 3.63 V Quad Channel USB UART SMT - TQFP-48
NXP SemiconductorsPCA85176H/Q900/1,5
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R
MicrochipUSB2502-HT
Low Speed/Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 1.8V/3.3V Tray 48-Pin TQFP

Descriptions

Descriptions of Texas Instruments TFP410PAPG4 provided by its distributors.

165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70
Ic,Tv/Video Circuit,Video Link Interface,Cmos,Tqfp,64Pin,Plastic
Liquid Crystal Driver, 3-Segment, CMOS, PQFP64
Display Interface IC PanelBus Transmitter
Digital Transmitter 3TX 64-Pin HTQFP EP Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.