MaxLinear XR21V1414IM48-F

XR21V1414 Series 12 Mbps 3.63 V Quad Channel USB UART SMT - TQFP-48
$ 6.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR21V1414IM48-F.

IHS

Datasheet34 pages12 years ago

Newark

Future Electronics

element14

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download MaxLinear XR21V1414IM48-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.686
$ 6.978
Stock
211,797
362,316
Authorized Distributors
3
3
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Channels
4
4
Data Rate
1.5 Mbps
1.5 Mbps
Memory Size
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2009-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTLV320AIC20KIPFB
Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85
Texas InstrumentsTLV320AIC24KIPFB
Layout and Grounding Guidelines for TLV320AIC2x | IC CODEC 16BIT DUAL PROG 48-TQFP
Texas InstrumentsTLV320AIC24KIPFBR
IC CODEC 16BIT DUAL PROG 48-TQFP / Voice-Band Interface 16 b Serial 48-TQFP (7x7)
MicrochipUSB2502-HT
Low Speed/Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 1.8V/3.3V Tray 48-Pin TQFP

Descriptions

Descriptions of MaxLinear XR21V1414IM48-F provided by its distributors.

XR21V1414 Series 12 Mbps 3.63 V Quad Channel USB UART SMT - TQFP-48
EXAR XR21V1414IM48-F UNIVERSAL ASYNCHRONOUS RECEIVER & TRANSMITTER, 48-PIN, TQFP
USB-to-UART 4-CH 128Byte FIFO 48-Pin TQFP
Serial I/O Controller, 4 Channel(s), 1.5MBps, CMOS, PQFP48
IC, QUAD UART, 12MBPS, 3.63V, 48-TQFP
IC XR21V1414/USB20 TO 4CH FULL SPEED UA
MaxLinear XR21V1414IM48-F USB接口
RS APAC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR21V1414IM48-F.
  • XR21V1414IM48F