Texas Instruments TFP410MPAPREP

Enhanced product Panelbus™ digital transmitter 64-HTQFP -55 to 125
$ 16.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TFP410MPAPREP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages19 years ago
Technical Drawing2 pages23 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-52.60%

CAD Models

Download Texas Instruments TFP410MPAPREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.623
$ 17.41
Stock
246,494
438
Authorized Distributors
2
1
Case/Package
TQFP
-
Number of Pins
64
64
Logic Function
-
-
Interface
I2C
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
Texas InstrumentsTFP410PAP
165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70
Texas InstrumentsTFP410PAPG4
165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70
Texas InstrumentsTLK100PHP
Ethernet PHY 10/100 Mbps, 100Mbps, 3.6V, IEEE 802.3u, LOCAL WAKE-UP, PQFP48
XR21V1414 Series 12 Mbps 3.63 V Quad Channel USB UART SMT - TQFP-48
NXP SemiconductorsPCA85176H/Q900/1,5
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments TFP410MPAPREP provided by its distributors.

Enhanced product Panelbus™ digital transmitter 64-HTQFP -55 to 125
TEXAS INSTRUMENTS TFP410MPAPREP Specialized Interface, I2C, DVI, Serial, 3 V, 3.6 V, TQFP, 64 Pins
Ic, Transmitter Digital 64-Htqfp; Ic Interface Type:I2C, Dvi, Serial; Interface Applications:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Tqfp; No. Of Pins:64Pins; Operating Temperature Min:-55°C; Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS TFP410MPAPREP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFP410MPAPREP .
  • TFP410MPAPREP.