Texas Instruments TFP403PZPG4

e4 TFP403 Tube Nickel/Palladium/Gold (Ni/Pd/Au) interface transceiver 3.3V 400mA 505.386949mg 0C~70C
$ 9.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TFP403PZPG4.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages15 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TFP403PZPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.38
$ 8.057
$ 8.057
Stock
108,822
351,977
351,977
Authorized Distributors
1
3
3
Case/Package
-
TQFP
TQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSCAN25100TYAX/NOPB
LVCMOS,LVTTL 3.135V 3.465V LVCMOS,LVTTL 2.5Gbps QFP SMD mount,glue mount 14mm*14mm*1mm
Texas InstrumentsTSB41BA3AIGGM
Three Port Cable Transceiver/Arbiter 1TX 1RX 400Mbps Automotive 100-Pin BGA MICROSTAR Tube
Texas InstrumentsTSB41AB3PFP
Texas Instruments IEEE 1394-1995/IEEE 1394a-2000 Cable Transceiver IC, 80-Pin, SMT, HTQFP
MicrochipKSZ9021GQ
3.465 V Gigabit Ethernet Transceiver with GMII/MII Support - PQFP-128
MicrochipKSZ9021GQI
Ethernet TXRX Single Chip 1-Port 3.3V 10Mbps/100Mbps/1000Mbps 128-Pin PQFP

Descriptions

Descriptions of Texas Instruments TFP403PZPG4 provided by its distributors.

e4 TFP403 Tube Nickel/Palladium/Gold (Ni/Pd/Au) interface transceiver 3.3V 400mA 505.386949mg 0C~70C
Panelbus DVI receiver 100-HTQFP 0 to 70
Digital Receiver 1RX 100-Pin HTQFP EP Tray
SPECIALTY CONSUMER CIRCUIT PQFP100

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.