Texas Instruments TFP501PZP

IC Flash 1GBIT Spi/quad 24FBGA
$ 10.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TFP501PZP.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages15 years ago
Datasheet25 pages19 years ago
Datasheet4 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TFP501PZP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.069
$ 8.057
$ 8.057
Stock
164,230
351,818
351,818
Authorized Distributors
2
3
3
Case/Package
-
TQFP
TQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Texas Instruments TFP501PZP provided by its distributors.

IC FLASH 1GBIT SPI/QUAD 24FBGA
PanelBus HDCP Digital eceiver 100-HTQFP 0 to 70
Panel Bus HDCP Digital Receiver 100-Pin HTQFP EP Tray
TFP501 PANELBUS HDCP DIGITAL / Audio Channel
TFP501 PANELBUS HDCP DIGITAL RE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.