Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TDC7200PW

Time-to-digital converter for time-of-flight (ToF) applications for LIDAR and ultrasonic 14-TSSOP -40 to 85
$ 2.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TDC7200PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-1.94%

CAD Models

Download Texas Instruments TDC7200PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.196
$ 1.215
Stock
351,216
841,715
Authorized Distributors
4
5
Bandwidth
-
-
Interface
SPI
SPI
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount
Output Type
Digital
-
Operating Supply Current
1.35 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TDC7200PW.

Related Parts

Texas InstrumentsRF430CL330HCPWR
NFC/RFID Tag and Transponder 13560kHz 14-Pin TSSOP T/R / IC NFC DYNAMIC TAG TARG 14-TSSOP
MicrochipMCP2030A-I/ST
Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
MicrochipMCP2030-I/ST
Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
MicrochipMCP2030T-I/ST
Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
Texas InstrumentsMSP430G2231IPW14R
16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-TSSOP -40 to 85
Texas InstrumentsMSP430F2012IPWR
16 MHz MCU with 2KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TDC7200PW provided by its distributors.

Time-to-digital converter for time-of-flight (ToF) applications for LIDAR and ultrasonic 14-TSSOP -40 to 85
Time To Digital Converter, Tssop-14; |Texas Instruments TDC7200PW
TSSOP-14 ADC/DAC - Specialized ROHS
Sensor Interface Time-to-Digital Converter
TIME-TO-DIGITAL CONVERTER FOR TI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDC7200PW .