Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TCM29C16DW

IC COMBO CODEC/FILTER 16-SOIC PCM Codec/Filter Interface 16 b Serial 16-SOIC
$ 1.238

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCM29C16DW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages27 years ago
Datasheet42 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.238
$ 1.238
$ 1.238
Stock
136,225
121,659
121,659
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Resolution
-
-
-
Interface
-
-
-
Number of A/D Converters
-
-
-
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
MicrochipHV9910BNG-G
Universal High Brightness LED Driver | IC LED DRIVER CTRLR DIM 16SOIC
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
MicrochipHV9912NG-G
Switch-mode Led Driver IC With High Current Accuracy 16 SOIC .150IN Ctube Rohs Compliant: Yes
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments TCM29C16DW provided by its distributors.

IC COMBO CODEC/FILTER 16-SOIC PCM Codec/Filter Interface 16 b Serial 16-SOIC
Contains Lead Not Qualified Non-RoHS Compliant SYNCHRONOUS IC CODEC (Type) 70C 9mA 10.3mm +-5V
PCM Audio Codec 1ADC / 1DAC Ch 16-Pin SOIC Tube
u-law, 2.048 MHz 16-SOIC 0 to 70
PCM CODEC, MU-LAW, 1-FUNC, CMOS
SOP-16 Telecommunication Interface ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.