Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TCM29C16ADW

PCM Audio Codec 1ADC / 1DAC Ch 16-Pin SOIC Tube

$ 1.238

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCM29C16ADW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages27 years ago
Datasheet42 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TCM29C16ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 1.238
$ 1.238
Stock
162,677
143,063
143,063
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Resolution
-
-
-
Interface
-
-
-
Number of A/D Converters
-
-
-
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
MicrochipHV9910BNG-G
Universal High Brightness LED Driver | IC LED DRIVER CTRLR DIM 16SOIC
MicrochipHV9912NG-G
Switch-mode Led Driver IC With High Current Accuracy 16 SOIC .150IN Ctube Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TCM29C16ADW provided by its distributors.

PCM Audio Codec 1ADC / 1DAC Ch 16-Pin SOIC Tube
u-law, 2.048 MHz, Enhanced Noise eduction 16-SOIC
Tube R-PDSO-G16 Obsolete TIN LEAD codec 16b 5V 10.3mm 0C~70C
Contains Lead Not Qualified Non-RoHS Compliant SYNCHRONOUS/ASYNCHRONOUS IC CODEC (Type) 70C 9mA 10.3mm +-5V
PCM CODEC, MU-LAW, 1-FUNC, CMOS
SOP-16 Telecommunication Interface ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.