Texas Instruments TCAN332D

Texas Instruments CAN Transceiver, 1 Ch, 1Mbps, +125°C, SOIC, ISO 11898-2, 8-Pin
$ 1.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN332D.

Texas Instruments

Datasheet38 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+3.11%

CAD Models

Download Texas Instruments TCAN332D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.597
$ 1.084
$ 1.084
Stock
178,652
660,751
660,751
Authorized Distributors
3
4
4
Interface
-
CAN
CAN
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN332D.

Related Parts

MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJF1051T/3,112
TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1041AT/CM,118
TJA1041A Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
Texas InstrumentsTCAN332DR
Other Interface ICs; TCAN332DR; TEXAS INSTRUMENTS; 8; 3.6 V; 3 V; SOIC

Descriptions

Descriptions of Texas Instruments TCAN332D provided by its distributors.

Texas Instruments CAN Transceiver, 1 Ch, 1Mbps, +125°C, SOIC, ISO 11898-2, 8-Pin
IC TRANSCEIVER 1/1 8SOIC / 1/1 Transceiver CANbus 8-SOIC
3.3-V CAN Transceivers 8-SOIC -40 to 125
EAR99 TCAN332 Tube CANbus interface driver 120mV 1.75mm 1Mbps -40C~125C
CAN 1Mbps Power Down 3.3V 8-Pin SOIC Tube
CAN 1Mbps Normal 3.6V 8-Pin SOIC Tube
1Mbps Transceiver SOP-8 CAN ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.