Texas Instruments TCAN332DR

Other Interface ICs; TCAN332DR; TEXAS INSTRUMENTS; 8; 3.6 V; 3 V; SOIC
$ 1.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN332DR.

Texas Instruments

Datasheet38 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-37.98%

CAD Models

Download Texas Instruments TCAN332DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.038
$ 1.766
$ 1.766
Stock
693,164
181,002
181,002
Authorized Distributors
4
2
2
Interface
CAN
-
-
Max Supply Voltage
3.6 V
-
-
Min Supply Voltage
3 V
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN332DR.

Related Parts

±15kV IEC ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable
ISL3172 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
Texas InstrumentsSN75HVD12DR
EAR99 75HVD12 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15.5mA 72.603129mg 70ns
Texas InstrumentsSN65HVD12DR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD232QD
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half CANbus 8-SOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TCAN332DR provided by its distributors.

Other Interface ICs; TCAN332DR; TEXAS INSTRUMENTS; 8; 3.6 V; 3 V; SOIC
e4 TCAN332 Tape & Reel (TR) CANbus interface receiver 120mV 1.75mm 1Mbps -40C~125C
IC TRANSCEIVER 1/1 8SOIC / 1/1 Transceiver CANbus 8-SOIC
3.3-V CAN Transceivers 8-SOIC -40 to 125
CAN 5Mbps Shutdown/Standby 3.6V 8-Pin SOIC T/R
CAN 1Mbps Power Down 3.3V 8-Pin SOIC T/R
CAN Transceiver, 1Mbps, 3V, HIGH, BICMOS, PDSO8
CAN TRANSCEIVER, 5MBPS, SOIC-8;
1Mbps Transceiver SOP-8 CAN ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCAN332DR .