
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-TCAN1044DRQ1CT-ND | 4,286 | 1 | Cut Tape | ||||||||
| Mouser | 595-TCAN1044DRQ1 | 4,316 | 1 | Tape & Reel | ||||||||
| Win Source | WS-TCAN1044DRQ1 | 39,985 | 125 | 20h | ||||||||
| Worldway Electronics | TCAN1044DRQ1 | 12,726 | 7 | Tape & Reel | 21h | |||||||
| GreenTree Electronics | TCAN1044DRQ1 | 2,500 | 17h |
Download datasheets and manufacturer documentation for Texas Instruments TCAN1044DRQ1.
Download Texas Instruments TCAN1044DRQ1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments TCAN1044DRQ1 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments TCAN1044DRQ1.