Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD266DR

'Turbo' CAN Transceiver for CAN FD (Flexible Data Rate) with I/O Level Shifting 8-SOIC -40 to 125

$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD266DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

Inventory History

3 month trend:
-1.80%

CAD Models

Download Texas Instruments SN65HVD266DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.53
$ 2.71
Stock
443,511
286,342
Authorized Distributors
2
2
Interface
CAN
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD266DR.

Related Parts

Analog DevicesADM1487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load)
Analog DevicesADM1487EARZ-REEL7
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load)
Texas InstrumentsTCAN1042HVDR
Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
Texas InstrumentsTCAN1042HVDRQ1
e4 TCAN1042 Tape & Reel (TR) CANbus interface transceiver 120mV 1.75mm 2Mbps -55C~125C
NXP SemiconductorsMC34901WEFR2
Transceiver, Physical Layer, Single CAN HS with wakeup, timeout, SOIC 8, Reel
NXP SemiconductorsMC34901SEF
Transceiver, Physical Layer, Single CAN HS without wakeup,timeout, SOIC 8, Rail

Descriptions

Descriptions of Texas Instruments SN65HVD266DR provided by its distributors.

'Turbo' CAN Transceiver for CAN FD (Flexible Data Rate) with I/O Level Shifting 8-SOIC -40 to 125
EAR99 65HVD266 Tape & Reel (TR) CANbus interface transceiver 125mV 80.002354mg 2Mbps -40C~125C
CAN 2Mbps Shutdown 5.5V 8-Pin SOIC D T/R
2Mbps Transceiver SOP-8 CAN ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.