Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TCAN1042HGDR

Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1042HGDR.

Texas Instruments

Datasheet32 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.93%

CAD Models

Download Texas Instruments TCAN1042HGDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 0.761
$ 0.761
Stock
303,666
3,035,738
3,035,738
Authorized Distributors
3
6
6
Interface
CAN
CAN
CAN
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOP
SOP
Max Supply Current
-
70 mA
70 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN1042HGDR.

Related Parts

MicrochipMCP2561-E/SN
MCP2561 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJF1051T/3,112
TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Texas InstrumentsTCAN1051HGVDR
Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
Texas InstrumentsTCAN1051HDR
Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments TCAN1042HGDR provided by its distributors.

Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
CAN TRANSCEIVER, 5MBPS, SOIC-8; Type d'interface CI: CAN; Nombre de Buffers TX: -; Nombre de Buffers RX: -; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nombre de broc
CAN TRANSCEIVER, 5MBPS, SOIC-8; IC Interface Type:CAN; No. of TX Buffers:-; No. of RX Buffers:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCAN1042HGDR .