Texas Instruments TCA9535RTWR

IC I/O EXPANDER I2C 16B 24WQFN / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin WQFN EP T/R
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9535RTWR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-99.98%

CAD Models

Download Texas Instruments TCA9535RTWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTCA6416ARTWR
3μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)
Texas InstrumentsTCA9555RTWR
3.5μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)
MicrochipMCP23018-E/MJ
MICROCHIP MCP23018-E/MJ, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN QFN
Texas InstrumentsTCA8418RTWR
I2C Controlled Keypad Scan IC, Serial Interface, 24-Pin WQFN EP T/R
MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
MicrochipMCP23S17-E/ML
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - QFN-28

Descriptions

Descriptions of Texas Instruments TCA9535RTWR provided by its distributors.

IC I/O EXPANDER I2C 16B 24WQFN / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin WQFN EP T/R
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-WQFN -40 to 85
I/o Expander, 16Bit, 400Khz, Wqfn-24; Chip Configuration:16Bit; Bus Frequency:400Khz; Ic Interface Type:i2C, Smbus; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Interface Case Style:wqfn; No. Of Pins:24Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA9535RTWR .