Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TCA9535MRGER

REMOTE 16-BIT I2C AND SMBUS, LOW / I/O Expander 16 I²C, SMBus 400 kHz 24-VQFN (4x4)
$ 1.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA9535MRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TCA9535MRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.112
$ 1.053
Stock
322,025
292,200
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Number of Pins
24
24
Interface
-
I2C, SMBus
Frequency
-
400 kHz
Number of I/Os
16
16
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TCA9535MRGER provided by its distributors.

REMOTE 16-BIT I2C AND SMBUS, LOW / I/O Expander 16 I²C, SMBus 400 kHz 24-VQFN (4x4)
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-VQFN -40 to 85
1-channel ESD protection diode for USB Type-C and Thunderbolt 3 2-X1SON -40 to 125
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin VQFN EP T/R
I2C, SMBus 16 1.65V-5.5V 400kHz SMD, Adhesive Mount QFN
400kHz VQFN-24-EP(4x4) I/O Expanders ROHS
CA9535 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active io expander 1.8V 4mm 400kHz 10mA 25mA
IC XPNDR 400KHZ I2C SMBUS 24VQFN
Low Voltage 16-Bit I2c And Smbus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.