Texas Instruments TAS5760MDDCAR

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 68.3W/55.2W/0.04W Class-D 48-Pin HTSSOP T/R
$ 3.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5760MDDCAR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet72 pages11 years ago
Datasheet64 pages13 years ago
Datasheet61 pages13 years ago
Datasheet45 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.38%

CAD Models

Download Texas Instruments TAS5760MDDCAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.978
$ 4.969
Stock
614,972
337,992
Authorized Distributors
1
5
Case/Package
-
-
Number of Pins
48
48
Number of Channels
-
2
Output Power
55.2 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
26.4 V
26.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5760MDDCAR.

Related Parts

Texas InstrumentsTAS5766MDCAR
Audio Amp Speaker 2-CH Stereo 50W Class-D 48-Pin HTSSOP EP T/R / IC AMP CLASS-D AUDIO 48STSSOP
Texas InstrumentsTAS5731MPHP
Audio Amp Speaker 1-CH Mono/2-CH Stereo 37.2W Class-AB 48-Pin HTQFP EP Tray
Texas InstrumentsTAS5731MPHPR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 37.2W Class-AB 48-Pin HTQFP EP T/R
STMicroelectronicsTDA7492P13TR
TDA7492P Series 26 V 25 W Class D Stereo SMT Audio Amplifier - POWERSSO-36
STMicroelectronicsTDA7492
Dual 50 W 26 V 33.6 dB Surface Mount Class D Audio Amplifier - POWERSSO-36
STMicroelectronicsTDA7492MV13TR
TDA7492MV Series 26 V 50 W Mono BTL Class-D Audio Amplifier - PowerSSO-36

Descriptions

Descriptions of Texas Instruments TAS5760MDDCAR provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 68.3W/55.2W/0.04W Class-D 48-Pin HTSSOP T/R
55-W stereo, 114-W mono, 4.5- to 26.4-V, digital input Class-D audio amplifier w/ integrated HP 48-HTSSOP -25 to 85
0.002%, 0.02%@4Ω@1W 1-Ch (Mono) or 2-Ch (Stereo) 3V 55.2*1@4Ω, 63.5*2@4Ω 3.6V Class D HTSSOP-48 SMD, Adhesive Mount 1.05mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.