Texas Instruments TAS5706PAP

20-W Stereo Closed-loop I2S Audio Power Amplifier with Speaker EQ and D C 64-HTQFP 0 to 85
$ 8.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5706PAP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages12 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages23 years ago

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5706PAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.336
$ 7.178
Stock
403,534
748,413
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
64
64
Number of Channels
4
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTAS5706APAP
20-W Stereo Closed-loop I2S Audio Power Amplifier with Speaker EQ and D C 64-HTQFP 0 to 85
Texas InstrumentsTAS5716PAP
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5504PAGR
4 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTAS5701PAP
Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5602DCA
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP Tube
Texas InstrumentsTAS5710PHP
Audio Amp Speaker 2-CH Stereo 20.2W Class-D 48-Pin HTQFP EP Tray

Descriptions

Descriptions of Texas Instruments TAS5706PAP provided by its distributors.

20-W Stereo Closed-loop I2S Audio Power Amplifier with Speaker EQ and D C 64-HTQFP 0 to 85
20-W Stereo Digital Audio Power Amplifier with EQ and DRC | IC AMP AUDIO PWR 20.6W D 64TQFP
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP Tray
EAR99 I2C NRND (Last Updated: 1week ago) QUAD audio amplifier 24V 1mm 80mA 20.6W
Amplifiers - Audio Power 20W stereo Dig Audio Pwr Amp
TEXAS INSTRUMENTS TAS5706PAP Audio Power Amplifier, D, 4 Channel, 20 W, 10V to 26V, 3V to 3.6V, HTQFP, 64 Pins
AUDIO POWER AMPLIFIER, CLASS D, 20W HTQFP-64
0.05% 2-Channel(Stereo)/4 Channel(Quad) 10V 20.6*2 @ 8Ω 26V 8Ω D kind HTQFP-64 SMD mount 10mm*10mm*1mm
AMP, AUDIO PWR 4 CHANNEL 20W 64HTQFP; Amplifier Class:D; No. of Channels:4; Output Power:20W; Supply Voltage Range:10V to 26V, 3V to 3.6V; THD + N:0.05% @ 10W, 8ohm, PVCC=18V; Load Impedance:3.2ohm; Operating Temperature Range:0°C to +85°C; Amplifier Case Style:HTQFP; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5706; Load Impedance Min:4ohm; Output Power Pout:20W; Package / Case:HTQFP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.