Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TAS5706PAPR

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP T/R
$ 7.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5706PAPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages12 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5706PAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.178
$ 8.336
Stock
734,564
420,015
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
64
64
Number of Channels
-
4
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTAS5716PAPR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP T/R
Texas InstrumentsTAS5706BPAP
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5706APAPR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP T/R
Analog DevicesADAU1592ACPZ-RL7
IC AMP AUDIO PWR 48LFCSP Amplifier IC 2-Channel (Stereo) Class D 48-LFCSP-VQ (7x7)
Analog DevicesADAU1592ACPZ-RL
IC AMP AUDIO PWR 24W 48LFCSP Amplifier IC 2-Channel (Stereo) Class D 48-LFCSP-VQ (7x7)
Analog DevicesADAU1590ACPZ
IC AMP CLSS D STER 15.5W 48LFCSP Amplifier IC 2-Channel (Stereo) Class D 48-LFCSP-VQ (7x7)

Descriptions

Descriptions of Texas Instruments TAS5706PAPR provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP T/R
20-W Stereo Closed-loop I2S Audio Power Amplifier with Speaker EQ and DRC 64-HTQFP 0 to 85
Amplifiers - Audio Power 20W stereo Dig Audio Pwr Amp
IC AMP D DUAL/QUAD 20.6W 64HTQFP Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 64-HTQFP (10x10)
HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
0.05%@ 8Ω @ 10W 2-Channel (Stereo) or 4-Channel (Quad) 10V 20.6*2 @ 8Ω 26V 8Ω D kind QFP SMD mount,glue mount 10mm*10mm*1mm
Audio Power Amplifier IC; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:0°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
8542.33.00.01 TAS5706 Cut Tape (CT) Depop Digital Inputs I2C I2S Mute Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 3V 1mm 20.6W x 2 @ 8Ohm 80mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.