Texas Instruments TAS5706APAP

20-W Stereo Closed-loop I2S Audio Power Amplifier with Speaker EQ and D C 64-HTQFP 0 to 85
$ 7.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5706APAP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages12 years ago
Datasheet71 pages15 years ago
Datasheet41 pages18 years ago
Technical Drawing2 pages23 years ago

Farnell

element14

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5706APAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.931
$ 12.398
Stock
262,754
237,853
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
64
64
Number of Channels
4
-
Output Power
-
20.6 W
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTAS5706PAP
20-W Stereo Closed-loop I2S Audio Power Amplifier with Speaker EQ and D C 64-HTQFP 0 to 85
Texas InstrumentsTAS5716PAP
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5504PAG
TAS5504 e4 64-TQFP Nickel/Palladium/Gold (Ni/Pd/Au) audio circuit 10mm 20mA 3.6V 1.869W
Texas InstrumentsTAS5504PAGR
4 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTAS5701PAP
Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5602DCA
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5706APAP provided by its distributors.

20-W Stereo Closed-loop I2S Audio Power Amplifier with Speaker EQ and D C 64-HTQFP 0 to 85
20-W Stereo Digital Audio Power Amplifier with EQ and DRC | IC AMP AUDIO PWR 20W D 64HTQFP
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP Tray
EAR99 I2C NRND (Last Updated: 5days ago) QUAD audio amplifier 24V 1mm 80mA 20.6W
Audio Power Amplifier IC; No. of Channels:4; Output Power, Po rms:20W; Load Impedance:3.2ohm; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5706APAP.